Part Details for TLE1105BF160Q by E-Switch Inc
Overview of TLE1105BF160Q by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLE1105BF160Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9207
|
Newark | Ea Rohs Compliant: Yes |E-Switch TLE1105BF160Q Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2720 / $0.2810 | Buy Now |
DISTI #
EG6082-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
4611 In Stock |
|
$0.1549 / $0.2600 | Buy Now |
DISTI #
612-TLE1105B
|
Mouser Electronics | Tactile Switches 6.0X9.5MM 160G W/GND RoHS: Compliant | 0 |
|
$0.1820 / $0.1960 | Order Now |
|
Future Electronics | TLE1105 Series SPST 50 mA 12 VDC 160 gf Round Button Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 750 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.1790 / $0.1930 | Buy Now |
|
Future Electronics | TLE1105 Series SPST 50 mA 12 VDC 160 gf Round Button Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 750 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.1790 / $0.1930 | Buy Now |
DISTI #
TLE1105BF160Q
|
TME | Microswitch TACT, SPST, Pos: 2, 0.05A/12VDC, SMD, none, 1.57N, 5.9mm Min Qty: 7500 | 0 |
|
$0.2810 | RFQ |