-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9213
|
Newark | Tact Sw, Spst-No-Db, 0.05A, 12V, Solder, Product Range:Tle1105 Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |E-Switch TLE1105F160Q Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 638 |
|
$0.0610 | Buy Now |
DISTI #
EG2490-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2658 In Stock |
|
$0.1618 / $0.3200 | Buy Now |
DISTI #
612-TLE1105
|
Mouser Electronics | Tactile Switches 6.0X6.0MM 160G W/GND RoHS: Compliant | 526 |
|
$0.1610 / $0.3200 | Buy Now |
|
Future Electronics | TLE1105 Series SPST 1.6 N Round Button PC Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 750 Container: Bulk | 0Bulk |
|
$0.1580 / $0.1710 | Buy Now |
|
Future Electronics | TLE1105 Series SPST 1.6 N Round Button PC Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 750 Container: Bulk | 0Bulk |
|
$0.1580 / $0.1710 | Buy Now |
|
Quest Components | SWITCH TACT 6MM SQ H=4.3MM 160GF | 14379 |
|
$0.1244 / $0.3555 | Buy Now |
DISTI #
TLE1105F160Q
|
TME | Microswitch TACT, SPST, Pos: 2, 0.05A/12VDC, SMD, none, 1.57N, 0.7mm Min Qty: 7500 | 0 |
|
$0.2350 | RFQ |
DISTI #
SMC-TLE1105F160Q
|
Sensible Micro Corporation | Tact Sw, Spst-No-Db, 0.05A, 12V, Solder, Product Range:Tle1105 Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |E-Switch Tle1105F160Q RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 39 |
|
$0.0800 / $0.0950 | RFQ |
DISTI #
2843869
|
element14 Asia-Pacific | TACT SW, SPST-NO-DB, 0.05A, 12V, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 648 |
|
$0.1700 / $0.3385 | Buy Now |
DISTI #
2843869
|
Farnell | TACT SW, SPST-NO-DB, 0.05A, 12V, SOLDER RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 3 Days Container: Each | 638 |
|
$0.3396 / $0.3584 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE1105F160Q
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TLE1105F160Q
E-Switch Inc
Keypad Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Travel | 0.25 mm | |
Body Breadth | 6 mm | |
Body Height | 3.6 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 5 | |
Packing Method | BAG | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER |