Part Details for TLE2022AQDRQ1 by Texas Instruments
Overview of TLE2022AQDRQ1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLE2022AQDRQ1
TLE2022AQDRQ1 CAD Models
TLE2022AQDRQ1 Part Data Attributes
|
TLE2022AQDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2022AQDRQ1
Texas Instruments
Automotive Excalibur High-Speed Low-Power Precision Operational Amplifiers 8-SOIC -40 to 125
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.09 µA | |
Bias Current-Max (IIB) @25C | 0.07 µA | |
Common-mode Reject Ratio-Nom | 109 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 450 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.4 V/us | |
Slew Rate-Nom | 0.65 V/us | |
Supply Current-Max | 0.7 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2800 | |
Voltage Gain-Min | 100000 | |
Width | 3.9 mm |
Alternate Parts for TLE2022AQDRQ1
This table gives cross-reference parts and alternative options found for TLE2022AQDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2022AQDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2022AMDR | High-Speed, Low-Power, Precision Dual Operational Amplifier 8-SOIC -55 to 125 | Texas Instruments | TLE2022AQDRQ1 vs TLE2022AMDR |
TLE2022AID | DUAL OP-AMP, 450uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | TLE2022AQDRQ1 vs TLE2022AID |
TLE2022ACD | Excalibur High-Speed Low-Power Precision Dual Operational Amplifier 8-SOIC 0 to 70 | Texas Instruments | TLE2022AQDRQ1 vs TLE2022ACD |
V62/04755-03XE | Enhanced Product Excalibur High-Speed Low-Power Precision Operational Amplifiers 8-SOIC -40 to 125 | Texas Instruments | TLE2022AQDRQ1 vs V62/04755-03XE |
TLE2022AQDREP | Enhanced Product Excalibur High-Speed Low-Power Precision Operational Amplifiers 8-SOIC -40 to 125 | Texas Instruments | TLE2022AQDRQ1 vs TLE2022AQDREP |
TLE2022AIDRG4 | Excalibur High-Speed Low-Power Precision Dual Operational Amplifier 8-SOIC | Texas Instruments | TLE2022AQDRQ1 vs TLE2022AIDRG4 |
TLE2022AID | Excalibur High-Speed Low-Power Precision Dual Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | TLE2022AQDRQ1 vs TLE2022AID |
TLE2022ACDG4 | Excalibur High-Speed Low-Power Precision Dual Operational Amplifier 8-SOIC 0 to 70 | Texas Instruments | TLE2022AQDRQ1 vs TLE2022ACDG4 |
TLE2022ACDRG4 | Excalibur High-Speed Low-Power Precision Dual Operational Amplifier 8-SOIC | Texas Instruments | TLE2022AQDRQ1 vs TLE2022ACDRG4 |
TLE2022AMDRG4 | High-Speed, Low-Power, Precision Dual Operational Amplifier 8-SOIC | Texas Instruments | TLE2022AQDRQ1 vs TLE2022AMDRG4 |