Amplifier Circuits
TLE2024CDWR
Texas Instruments
Description: Quad Precision Low-Power Single Supply Operational Amplifier 16-SOIC

Overview of TLE2024CDWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Transportation and Logistics Automotive

Price & Stock for TLE2024CDWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-46348-1-ND
DigiKey IC OPAMP GP 4 CIRCUIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3562
In Stock
  • 1 $5.2400
  • 10 $3.8560
  • 25 $3.5092
  • 100 $3.1286
  • 250 $2.9470
  • 500 $2.8375
  • 1,000 $2.7473
  • 2,000 $2.6731
$2.6731 / $5.2400 Buy Now
DISTI # 595-TLE2024CDWR
Mouser Electronics Precision Amplifiers Quad Precision Lo-Pwr Single Supply RoHS: Compliant 76
  • 1 $5.1000
  • 10 $4.5800
  • 100 $3.7500
  • 250 $3.5600
  • 500 $3.1900
  • 1,000 $2.6900
  • 2,000 $2.5600
$2.5600 / $5.1000 Buy Now
DISTI # TLE2024CDWR
TME IC: operational amplifier, 2.8MHz, Ch: 4, SO16, ±2÷20VDC,4÷40VDC Min Qty: 1 0
  • 1 $8.4900
  • 5 $8.2600
  • 25 $7.6500
  • 100 $6.8200
  • 250 $5.9100
  • 1,000 $5.3700
$5.3700 / $8.4900 RFQ
LCSC Four channels 45nA 0.5V/us 2.8MHz SOIC-16-300mil Operational Amplifier ROHS 500
  • 1 $4.3577
  • 10 $3.7985
  • 30 $3.4677
  • 100 $3.1325
  • 500 $2.9764
  • 1,000 $2.9071
$2.9071 / $4.3577 Buy Now

CAD Models for TLE2024CDWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLE2024CDWR by Texas Instruments

TLE2024CDWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.4
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.09 µA
Bias Current-Max (IIB) @25C
0.07 µA
Common-mode Reject Ratio-Min
88 dB
Common-mode Reject Ratio-Nom
102 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.006 µA
Input Offset Voltage-Max
1100 µV
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.3 mm
Low-Bias
NO
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Slew Rate-Min
0.45 V/us
Slew Rate-Nom
0.5 V/us
Supply Current-Max
1.2 mA
Supply Voltage Limit-Max
20 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
2000
Voltage Gain-Min
400000
Wideband
NO
Width
7.5 mm
Want to compare parts?
  1. TLE2024CDWR
    Texas Instruments
    Quad Precision Low-Power Single Supply Operational Amplifier 16-SOIC
    VS

Alternate Parts for TLE2024CDWR

This table gives cross-reference parts and alternative options found for TLE2024CDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2024CDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLE2024CDWG4 Quad Precision Low-Power Single Supply Operational Amplifier 16-SOIC Texas Instruments TLE2024CDWR vs TLE2024CDWG4
TLE2024CDW QUAD OP-AMP, 1200uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, SOIC-16 Rochester Electronics LLC TLE2024CDWR vs TLE2024CDW
Part Number Description Manufacturer Compare
OP290GS-REEL IC DUAL OP-AMP, 750 uV OFFSET-MAX, 0.02 MHz BAND WIDTH, PDSO16, PLASTIC, SOL-16, Operational Amplifier Analog Devices Inc TLE2024CDWR vs OP290GS-REEL
NE5532APSE4 DUAL OP-AMP, 5000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 Texas Instruments TLE2024CDWR vs NE5532APSE4
NE5532AF DUAL OP-AMP, 5000uV OFFSET-MAX, 10MHz BAND WIDTH, CDIP8 NXP Semiconductors TLE2024CDWR vs NE5532AF
OP400HSZ Low Offset, Low Power Quad Op Amp Analog Devices Inc TLE2024CDWR vs OP400HSZ
OP471GSZ High Speed, Low Noise Quad Operational Amplifier Analog Devices Inc TLE2024CDWR vs OP471GSZ
SA5532AP Dual, 30-V, 10-MHz, low noise (6-nV/√Hz max) audio op amp with -40°C to 85°C operation 8-PDIP -40 to 85 Texas Instruments TLE2024CDWR vs SA5532AP
NE5532AD8-T IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Operational Amplifier NXP Semiconductors TLE2024CDWR vs NE5532AD8-T
NE5532IP Dual Low-Noise High-Speed Audio Operational Amplifier 8-PDIP -40 to 85 Texas Instruments TLE2024CDWR vs NE5532IP
OP471GSZ-REEL High Speed, Low Noise Quad Operational Amplifier Analog Devices Inc TLE2024CDWR vs OP471GSZ-REEL
OP400BIGS IC QUAD OP-AMP, 400 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDSO16, PLASTIC, SOL-16, Operational Amplifier Analog Devices Inc TLE2024CDWR vs OP400BIGS

Related Parts for TLE2024CDWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLE2024CDWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLE2024CDWR by Texas Instruments

Select Manufacturer
Which Manufacturer of TLE2024CDWR would you like to use for your alert(s)?
  • Please alert me when TLE2024CDWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLE2024CDWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLE2024CDWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLE2024CDWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLE2024CDWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLE2024CDWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: