There are no models available for this part yet.
Overview of TLE2027AIP by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TLE2027AIP by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Operational Amplifier, 1 Func, 105uV Offset-Max, BIPolar, PDIP8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$1.1000 / $1.3000 | Buy Now |
CAD Models for TLE2027AIP by Texas Instruments
Part Data Attributes for TLE2027AIP by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.15 µA
|
Bias Current-Max (IIB) @25C
|
0.09 µA
|
Common-mode Reject Ratio-Min
|
113 dB
|
Common-mode Reject Ratio-Nom
|
131 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
105 µV
|
JESD-30 Code
|
R-PDIP-T8
|
Length
|
9.81 mm
|
Low-Offset
|
YES
|
Neg Supply Voltage Limit-Max
|
-19 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Slew Rate-Min
|
1.1 V/us
|
Slew Rate-Nom
|
2.8 V/us
|
Supply Current-Max
|
5.6 mA
|
Supply Voltage Limit-Max
|
19 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Unity Gain BW-Nom
|
13000
|
Voltage Gain-Min
|
1100000
|
Width
|
7.62 mm
|
Alternate Parts for TLE2027AIP
This table gives cross-reference parts and alternative options found for TLE2027AIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2027AIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2027ACP | Low-Noise High-Speed Precision Operational Amplifier 8-PDIP | Texas Instruments | TLE2027AIP vs TLE2027ACP |
Related Parts for TLE2027AIP
-
TLE2027IDOperational Amplifiers
-
TL7726IDOther Analog ICs
-
TLC5510INSRAnalog to Digital Converters
-
TS3USB221AQRSERQ1Multiplexers or Switches
-
STB75NF75T4Power Field-Effect Transistors
-
TLC7733QPPower Management Circuits
-
TL3695PLine Driver or Receivers
-
TL1963ADCQTLinear Regulator ICs
-
TLC5620IDDigital to Analog Converters