Part Details for TLE2062MLB by Texas Instruments
Overview of TLE2062MLB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TLE2062MLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLE2062MLB-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT TO99-8 Min Qty: 48 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
807 In Stock |
|
$6.3300 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 2 Func, 7000uV Offset-Max, MBCY8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 807 |
|
$5.4300 / $6.3900 | Buy Now |
Part Details for TLE2062MLB
TLE2062MLB CAD Models
TLE2062MLB Part Data Attributes
|
TLE2062MLB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2062MLB
Texas Instruments
IC,OP-AMP,DUAL,BIPOLAR/JFET,CAN,8PIN,METAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Slew Rate-Min | 1.8 V/us | |
Supply Current-Max | 0.77 mA | |
Supply Voltage Limit-Max | 22 V | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 500 |