Amplifier Circuits
TLE2081AIP
Description: Single, 38-V, 10-MHz, 40-V/µs slew rate, 2-mV offset voltage, JFET-input op amp 8-PDIP -40 to 85

Overview of TLE2081AIP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Security and Surveillance Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Transportation and Logistics Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for TLE2081AIP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TLE2081AIP-ND
DigiKey IC OPAMP JFET 1 CIRCUIT 8DIP Min Qty: 270 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 1277
In Stock
  • 270 $1.1100
$1.1100 Buy Now
DISTI # TLE2081AIP-ND
DigiKey IC OPAMP JFET 1 CIRCUIT 8DIP Min Qty: 270 Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
  • 700 $1.1612
$1.1612 Buy Now
DISTI # 595-TLE2081AIP
Mouser Electronics Operational Amplifiers - Op Amps Excalibur High-Speed JFET-Input RoHS: Compliant 0
  • 700 $1.3500
$1.3500 Order Now
Bristol Electronics   6150
RFQ
Quest Components   4920
  • 1 $3.7233
  • 437 $2.0478
  • 978 $1.8617
$1.8617 / $3.7233 Buy Now
Rochester Electronics TLE2081A Excalibur High-Speed JFET-Input Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 1277
  • 1 $1.1200
  • 25 $1.1000
  • 100 $1.0500
  • 500 $1.0100
  • 1,000 $0.9520
$0.9520 / $1.1200 Buy Now

CAD Models for TLE2081AIP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLE2081AIP by Texas Instruments

TLE2081AIP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
ROHS COMPLIANT, PLASTIC, DIP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.01 µA
Bias Current-Max (IIB) @25C
0.000175 µA
Common-mode Reject Ratio-Min
70 dB
Common-mode Reject Ratio-Nom
98 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.005 µA
Input Offset Voltage-Max
3000 µV
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e4
Length
9.81 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Neg Supply Voltage Limit-Max
-19 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Slew Rate-Min
22 V/us
Slew Rate-Nom
40 V/us
Supply Current-Max
2.2 mA
Supply Voltage Limit-Max
19 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BIFET
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
10000
Voltage Gain-Min
8900
Wideband
NO
Width
7.62 mm
Want to compare parts?
  1. TLE2081AIP
    Texas Instruments
    Single, 38-V, 10-MHz, 40-V/µs slew rate, 2-mV offset voltage, JFET-input op amp 8-PDIP -40 to 85
    VS

Alternate Parts for TLE2081AIP

This table gives cross-reference parts and alternative options found for TLE2081AIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2081AIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLE2081AIPE4 OP-AMP, 5600uV OFFSET-MAX, 9.4MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Texas Instruments TLE2081AIP vs TLE2081AIPE4

Related Parts for TLE2081AIP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLE2081AIP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLE2081AIP by Texas Instruments

Select Manufacturer
Which Manufacturer of TLE2081AIP would you like to use for your alert(s)?
  • Please alert me when TLE2081AIP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLE2081AIP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLE2081AIP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLE2081AIP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLE2081AIP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLE2081AIP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: