-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Low-Noise High-Speed Precision Operational Amplifier 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Bristol Electronics | 14 |
|
RFQ | ||
|
ComSIT USA | EXCALIBUR LOW-NOISE HIGH-SPEED PRECISION OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 1200uV Offset-Max, BIPolar, PDIP8 RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
SMC-TLE2142CP
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1631 Container: Tubes | 42 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$1.5000 / $2.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE2142CP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2142CP
Texas Instruments
Dual Low-Noise High-Speed Precision Operational Amplifier 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1.6 µA | |
Bias Current-Max (IIB) @25C | 1.5 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 108 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.1 µA | |
Input Offset Voltage-Max | 1200 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 27 V/us | |
Slew Rate-Nom | 45 V/us | |
Supply Current-Max | 9 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 6000 | |
Voltage Gain-Min | 75000 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TLE2142CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2142CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9321603QHA | Texas Instruments | Check for Price | High Speed High Drive Precision Dual Operational Amplifier 10-CFP -55 to 125 | TLE2142CP vs 5962-9321603QHA |
TLE2142ID | Texas Instruments | $2.4076 | Dual Low-Noise High-Speed Precision Operational Amplifier 8-SOIC -40 to 105 | TLE2142CP vs TLE2142ID |
TLE2142MDR | Texas Instruments | Check for Price | High speed high drive dual operational amplifier 8-SOIC -55 to 125 | TLE2142CP vs TLE2142MDR |
TLE2142CDRG4 | Texas Instruments | Check for Price | Dual Low-Noise High-Speed Precision Operational Amplifier 8-SOIC 0 to 70 | TLE2142CP vs TLE2142CDRG4 |
TLE2142ACDR | Texas Instruments | Check for Price | Excalibur Low-Noise High-Speed Precision Dual Operational Amplifier 8-SOIC | TLE2142CP vs TLE2142ACDR |
TLE2142ACDRG4 | Texas Instruments | Check for Price | Excalibur Low-Noise High-Speed Precision Dual Operational Amplifier 8-SOIC | TLE2142CP vs TLE2142ACDRG4 |
TLE2142AMDR | Texas Instruments | Check for Price | High speed high drive single precision operational amplifier 8-SOIC -55 to 125 | TLE2142CP vs TLE2142AMDR |
5962-9321604QHA | Defense Logistics Agency | Check for Price | Operational Amplifier, 2 Func, 1600uV Offset-Max, CDFP10, CERAMIC, FP-10 | TLE2142CP vs 5962-9321604QHA |
TLE2142CPWLE | Texas Instruments | Check for Price | Dual Low-Noise High-Speed Precision Operational Amplifier 16-TSSOP | TLE2142CP vs TLE2142CPWLE |
TLE2142ACDG4 | Texas Instruments | Check for Price | Excalibur Low-Noise High-Speed Precision Dual Operational Amplifier 8-SOIC 0 to 70 | TLE2142CP vs TLE2142ACDG4 |