There are no models available for this part yet.
Overview of TLE2161IP by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TLE2161IP by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-TLE2161IP-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8DIP Min Qty: 888 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1188 In Stock |
|
$0.3400 | Buy Now | |
Rochester Electronics | Operational Amplifier, 1 Func, 4300uV Offset-Max, BIPolar, PDIP8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1188 |
|
$0.2901 / $0.3413 | Buy Now |
CAD Models for TLE2161IP by Texas Instruments
Part Data Attributes for TLE2161IP by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.005 µA
|
Common-mode Reject Ratio-Min
|
65 dB
|
Common-mode Reject Ratio-Nom
|
65 dB
|
Frequency Compensation
|
YES (AVCL>=5)
|
Input Offset Voltage-Max
|
4300 µV
|
JESD-30 Code
|
R-PDIP-T8
|
Length
|
9.81 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Micropower
|
YES
|
Neg Supply Voltage Limit-Max
|
-19 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Slew Rate-Min
|
5 V/us
|
Slew Rate-Nom
|
10 V/us
|
Supply Current-Max
|
0.375 mA
|
Supply Voltage Limit-Max
|
19 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Unity Gain BW-Nom
|
5600
|
Voltage Gain-Min
|
10000
|
Width
|
7.62 mm
|
Alternate Parts for TLE2161IP
This table gives cross-reference parts and alternative options found for TLE2161IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2161IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9095801QPA | Military-grade, single, 36-V, 6.4-MHz, low-offset (0.6 mV) operational amplifier 8-CDIP -55 to 125 | Texas Instruments | TLE2161IP vs 5962-9095801QPA |
TLE2161BMJGB | Military-grade, single, 36-V, 6.4-MHz, low-offset (0.3 mV) operational amplifier 8-CDIP -55 to 125 | Texas Instruments | TLE2161IP vs TLE2161BMJGB |
TLE2161CP | JFET-Input High-Output-Drive Low-Power Decompensated Operational Amplifier 8-PDIP 0 to 70 | Texas Instruments | TLE2161IP vs TLE2161CP |
TLE2161ACP | Excalibur JFET-Input High-Output-Drive uPower Operational Amplifier 8-PDIP 0 to 70 | Texas Instruments | TLE2161IP vs TLE2161ACP |
5962-9095802QPA | Military-grade, single, 36-V, 6.4-MHz, low-offset (0.5 mV) operational amplifier 8-CDIP -55 to 125 | Texas Instruments | TLE2161IP vs 5962-9095802QPA |
TLE2161MP | JFET-Input Low Power High Drive Decompensated Single Operational Amplifier 8-PDIP -55 to 125 | Texas Instruments | TLE2161IP vs TLE2161MP |
TLE2161MJGB | Military-grade, single, 36-V, 6.4-MHz, low-offset (0.6 mV) operational amplifier 8-CDIP -55 to 125 | Texas Instruments | TLE2161IP vs TLE2161MJGB |
TLE2161BCP | Excalibur JFET-Input High-Output-Drive uPower Operational Amplifier 8-PDIP 0 to 70 | Texas Instruments | TLE2161IP vs TLE2161BCP |
Related Parts for TLE2161IP
-
TLE2161IDRG4Operational Amplifiers
-
TLC320AD50CDWROther Analog ICs
-
TL1451CNSSwitching Regulator or Controllers
-
TLC7135CDWAnalog to Digital Converters
-
TL185CNMultiplexers or Switches
-
TLC7703QPPower Management Circuits
-
TLE4247EL30XUMA1Peripheral Drivers
-
TLE4276GV10Linear Regulator ICs
-
TLC7524CPWDigital to Analog Converters