Part Details for TLE4209GXUMA2 by Infineon Technologies AG
Overview of TLE4209GXUMA2 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for TLE4209GXUMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8680
|
Newark | Motor Driver, Aec-Q100, 0.7A, Soic-14, Motor Type:Dc Brush, No. Of Outputs:1Outputs, Output Current:700Ma, Output Voltage:-, Driver Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Min:8V, Supply Voltage Max:18V, Operating Rohs Compliant: Yes |Infineon TLE4209GXUMA2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8980 / $1.8200 | Buy Now |
DISTI #
448-TLE4209GXUMA2CT-ND
|
DigiKey | IC MOTOR DRIVER 8V-18V 14DSO Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9985 In Stock |
|
$0.7449 / $1.7600 | Buy Now |
DISTI #
TLE4209GXUMA2
|
Avnet Americas | Servo and Stepper Motor Driver - Tape and Reel (Alt: TLE4209GXUMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.9145 | Buy Now |
DISTI #
726-TLE4209GXUMA2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers BODY BRIDGES RoHS: Compliant | 409 |
|
$0.7440 / $1.7600 | Buy Now |
|
Future Electronics | TLE4209GXUMA2 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7570 | Buy Now |
DISTI #
TLE4209GXUMA2
|
Avnet Americas | Servo and Stepper Motor Driver - Tape and Reel (Alt: TLE4209GXUMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.9145 | Buy Now |
|
Ameya Holding Limited | Min Qty: 630 | 7470 |
|
$1.5789 / $1.6621 | Buy Now |
|
Ameya Holding Limited | Infineon TLE4209GXUMA2 | 204 |
|
RFQ | |
DISTI #
TLE4209GXUMA2
|
Avnet Americas | Servo and Stepper Motor Driver - Tape and Reel (Alt: TLE4209GXUMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.9145 | Buy Now |
DISTI #
SP001130466
|
EBV Elektronik | (Alt: SP001130466) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE4209GXUMA2
TLE4209GXUMA2 CAD Models
TLE4209GXUMA2 Part Data Attributes
|
TLE4209GXUMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4209GXUMA2
Infineon Technologies AG
Brush DC Motor Controller, 0.9A, BIPolar, PDSO8, GREEN, PLASTIC, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 8.75 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 0.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for TLE4209GXUMA2
This table gives cross-reference parts and alternative options found for TLE4209GXUMA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4209GXUMA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE4209G | Brush DC Motor Controller, 0.9A, BIPolar, PDSO8, SOP-8 | Infineon Technologies AG | TLE4209GXUMA2 vs TLE4209G |