Part Details for TLE4285GHTSA1 by Infineon Technologies AG
Overview of TLE4285GHTSA1 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4285GHTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0633
|
Newark | Ldo, Fixed, Aec-Q100, 5V, 0.07A, Sct-595, Output Type:Fixed, Input Voltage Min:6V, Input Voltage Max:42V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:70Ma, Dropout Rohs Compliant: Yes |Infineon TLE4285GHTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2509 |
|
$0.6090 / $1.3400 | Buy Now |
DISTI #
TLE4285GHTSA1
|
Avnet Americas | Standard Regulator Pos 5V 0.015A 5-Pin(3+2Tab) SCT-595 - Tape and Reel (Alt: TLE4285GHTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 39 Weeks, 0 Days Container: Reel | 15000 |
|
$0.4839 | Buy Now |
DISTI #
TLE4285GHTSA1
|
Avnet Americas | Fixed LDO Voltage Regulator, 6 V to 42 V, 800 mV Dropout, 5 V / 70 mA out, SCT-595-5 - Tape and Reel (Alt: TLE4285GHTSA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 323 Partner Stock |
|
RFQ | |
|
Rochester Electronics | TLE4285 - Linear Voltage Regulator RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 323 |
|
$0.4798 / $0.5645 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5615 |
|
RFQ | |
DISTI #
C1S322000516397
|
Chip1Stop | Standard Regulator Pos 5V 0.015A Automotive 5-Pin SCT-595 T/R RoHS: Compliant pbFree: Yes | 6000 |
|
$0.5037 / $0.5453 | Buy Now |
DISTI #
C1S322000177851
|
Chip1Stop | Standard Regulator Pos 5V 0.015A Automotive 5-Pin SCT-595 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3005 |
|
$0.5200 / $0.5750 | Buy Now |
DISTI #
C1S322000575008
|
Chip1Stop | Standard Regulator Pos 5V 0.015A Automotive 5-Pin SCT-595 T/R RoHS: Compliant pbFree: Yes | 3000 |
|
$0.5508 / $0.7950 | Buy Now |
DISTI #
SP000011850
|
EBV Elektronik | Fixed LDO Voltage Regulator, 6 V to 42 V, 800 mV Dropout, 5 V / 70 mA out, SCT-595-5 (Alt: SP000011850) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 60dB(100Hz) 15mA Fixed 5V Positive electrode 42V SCT-595-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 1 |
|
$0.7617 / $0.7994 | Buy Now |
Part Details for TLE4285GHTSA1
TLE4285GHTSA1 CAD Models
TLE4285GHTSA1 Part Data Attributes
|
TLE4285GHTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4285GHTSA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 1.1V Dropout, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SCT-595, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.1 V | |
Dropout Voltage1-Nom | 0.8 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.015 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5,.09(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% | |
Width | 1.6 mm |
Alternate Parts for TLE4285GHTSA1
This table gives cross-reference parts and alternative options found for TLE4285GHTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4285GHTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS7B6950QDCYRQ1 | Automotive 150-mA, off-battery (40-V), high-PSRR, low-IQ, low-dropout voltage regulator 4-SOT-223 -40 to 125 | Texas Instruments | TLE4285GHTSA1 vs TPS7B6950QDCYRQ1 |
TPS7B6950DBVR | 150-mA, 40-V, low-IQ, low-dropout voltage regulator 5-SOT-23 -40 to 105 | Texas Instruments | TLE4285GHTSA1 vs TPS7B6950DBVR |
MIC5233-5.0YM5-TRVAO | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, PDSO5 | Microchip Technology Inc | TLE4285GHTSA1 vs MIC5233-5.0YM5-TRVAO |
MIC5233-5.0YM5-TR | 5V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO5 | Microchip Technology Inc | TLE4285GHTSA1 vs MIC5233-5.0YM5-TR |
MIC3490-5.0YM5-TR | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, PDSO5 | Microchip Technology Inc | TLE4285GHTSA1 vs MIC3490-5.0YM5-TR |
MIC5233-5.0YS | Fixed Positive LDO Regulator | Microchip Technology Inc | TLE4285GHTSA1 vs MIC5233-5.0YS |
MIC5233-5.0YM5 | 5V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO5 | Microchip Technology Inc | TLE4285GHTSA1 vs MIC5233-5.0YM5 |
TPS7B6950QDBVRQ1 | Automotive 150-mA, off-battery (40-V), high-PSRR, low-IQ, low-dropout voltage regulator 5-SOT-23 -40 to 125 | Texas Instruments | TLE4285GHTSA1 vs TPS7B6950QDBVRQ1 |
MIC5233-5.0YS-TR | Fixed Positive LDO Regulator | Microchip Technology Inc | TLE4285GHTSA1 vs MIC5233-5.0YS-TR |