Part Details for TLE4966KE6710HTSA1 by Infineon Technologies AG
Overview of TLE4966KE6710HTSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4966KE6710HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-TLE4966KE6710HTSA1TR-ND
|
DigiKey | MAGNETIC SWITCH BIPOLAR 6TSOP Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.3423 | Buy Now |
DISTI #
TLE4966KE6710HTSA1
|
Avnet Americas | Hall Effect Sensor 10mA Bipolar 3.3V/5V/9V/12V/15V/18V 6-Pin TSOP T/R - Tape and Reel (Alt: TLE4966KE6710HTSA1) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3307 / $0.3779 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2960 | Buy Now |
DISTI #
SP000676828
|
EBV Elektronik | (Alt: SP000676828) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |