Part Details for TLE4966LHALA1 by Infineon Technologies AG
Overview of TLE4966LHALA1 by Infineon Technologies AG
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4966LHALA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y7899
|
Newark | Hall Effect Sensor, Direction, Sso-4, Hall Effect Type:Direction Detection Sensor, Output Current:10Ma, Sensor Case Style:Sso, No. Of Pins:4Pins, Supply Voltage Min:2.7V, Supply Voltage Max:18V, Operating Temperature Min:-40°C Rohs Compliant: Yes |Infineon TLE4966LHALA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4178 |
|
$0.3800 | Buy Now |
DISTI #
38AH9419
|
Newark | Position¤t Sensors Rohs Compliant: Yes |Infineon TLE4966LHALA1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7800 | Buy Now |
DISTI #
TLE4966LHALA1CT-ND
|
DigiKey | MAGNETIC SWITCH BIPOLAR SSO-4-1 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2536 In Stock |
|
$0.5568 / $1.4400 | Buy Now |
DISTI #
50Y7899
|
Avnet Americas | Hall Effect Sensor, Direction Detection Sensor, 10 mA, SSO, 4 Pins, 2.7 V, 18 V - Bulk (Alt: 50Y7899) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 364 Partner Stock |
|
$0.6460 / $1.1600 | Buy Now |
DISTI #
TLE4966LHALA1
|
Avnet Americas | Hall Effect Sensor 10mA Bipolar 3.3V/5V/9V/12V/15V 4-Pin SSO T/R - Ammo Pack (Alt: TLE4966LHALA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6676 | Buy Now |
DISTI #
V72:2272_06384304
|
Arrow Electronics | Hall Effect Sensor 10mA Bipolar 3.3V/5V/9V/12V/15V Automotive AEC-Q100 4-Pin SSO Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2223 Container: Cut Strips | Americas - 370 |
|
$0.5781 / $0.8822 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.5390 | Buy Now |
|
Rochester Electronics | TLE4966 - Hall Switch RoHS: Compliant Status: Active Min Qty: 1 | 5418 |
|
$0.5339 / $0.6281 | Buy Now |
DISTI #
50Y7899
|
Avnet Americas | Hall Effect Sensor, Direction Detection Sensor, 10 mA, SSO, 4 Pins, 2.7 V, 18 V - Bulk (Alt: 50Y7899) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 364 Partner Stock |
|
$0.6460 / $1.1600 | Buy Now |
DISTI #
TLE4966LHALA1
|
Avnet Americas | Hall Effect Sensor 10mA Bipolar 3.3V/5V/9V/12V/15V 4-Pin SSO T/R - Ammo Pack (Alt: TLE4966LHALA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6676 | Buy Now |
Part Details for TLE4966LHALA1
TLE4966LHALA1 CAD Models
TLE4966LHALA1 Part Data Attributes:
|
TLE4966LHALA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4966LHALA1
Infineon Technologies AG
Analog Circuit, 1 Func, BIPolar, PSIP4, PLASTIC, SSO-4
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SSOP | |
Package Description | SIP, | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PSIP-T4 | |
JESD-609 Code | e3 | |
Length | 5.38 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1 mm |