Part Details for TLE5014S16XUMA1 by Infineon Technologies AG
Overview of TLE5014S16XUMA1 by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TLE5014S16XUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC0773
|
Newark | Magnetoresistive Sensor, 5.5V, Tdso-16, Magnetoresistive Sensor Technology:Giant Magneto Resistance Sensor (Gmr), Magnetoresistive Sensor Type:Angle Sensor, Supply Voltage Min:4.2V, Supply Voltage Max:5.5V, No. Of Pins:16Pins Rohs Compliant: Yes |Infineon TLE5014S16XUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 76 |
|
$3.9900 / $7.7800 | Buy Now |
DISTI #
TLE5014S16XUMA1CT-ND
|
DigiKey | SENSOR ANGLE 360DEG GULL WING Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
181 In Stock |
|
$3.2600 / $6.9900 | Buy Now |
DISTI #
TLE5014S16XUMA1
|
Avnet Americas | Magnetoresistive Sensor 16-Pin TDSO T/R - Tape and Reel (Alt: TLE5014S16XUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$3.5735 | Buy Now |
DISTI #
726-TLE5014S16XUMA1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors POSITION SENS ATV RoHS: Compliant | 56 |
|
$3.2600 / $6.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.8900 | Buy Now |
DISTI #
TLE5014S16XUMA1
|
Avnet Americas | Magnetoresistive Sensor 16-Pin TDSO T/R - Tape and Reel (Alt: TLE5014S16XUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$3.5735 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 2500 |
|
$6.6539 / $7.0262 | Buy Now |
|
Ameya Holding Limited | SENSOR ANGLE 360DEG GULL WING | 28 |
|
RFQ | |
DISTI #
SP001231818
|
EBV Elektronik | Magnetoresistive Sensor 16-Pin TDSO T/R (Alt: SP001231818) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2916164
|
element14 Asia-Pacific | ANGLE SENSOR, GMR, TDSO-16 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 76 |
|
$2.7279 / $5.9081 | Buy Now |
Part Details for TLE5014S16XUMA1
TLE5014S16XUMA1 CAD Models
TLE5014S16XUMA1 Part Data Attributes:
|
TLE5014S16XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE5014S16XUMA1
Infineon Technologies AG
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |