-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH1316
|
Newark | Magnetoresistive Sensor, 3.6V, Tdso-16, Supply Voltage Min:3V, Supply Voltage Max:3.6V, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:-, Magnetoresistive Sensor Type:Angle Sensor Rohs Compliant: Yes |Infineon TLE5109A16DE1210XUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.7300 / $7.1700 | Buy Now |
DISTI #
2156-TLE5109A16DE1210XUMA1-448-ND
|
DigiKey | POSITION&CURRENT SENSORS Min Qty: 77 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
31581 In Stock |
|
$3.9400 | Buy Now |
DISTI #
TLE5109A16DE1210XUMA1CT-ND
|
DigiKey | IC ANGLE SENSOR 3.3 V Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15 In Stock |
|
$3.4124 / $7.6500 | Buy Now |
DISTI #
TLE5109A16DE1210XU
|
Avnet Americas | Position Sensor Angular 3V to 3.6V 16-Pin TDSO T/R - Tape and Reel (Alt: TLE5109A16DE1210XU) RoHS: Compliant Min Qty: 92 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 31581 Partner Stock |
|
$3.2200 / $3.9800 | Buy Now |
DISTI #
TLE5109A16DE1210XU
|
Avnet Americas | Position Sensor Angular 3V to 3.6V 16-Pin TDSO T/R - Tape and Reel (Alt: TLE5109A16DE1210XU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$2.9674 | Buy Now |
DISTI #
726-TLE5109A16DE121
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Y RoHS: Compliant | 0 |
|
$4.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.4200 | Buy Now |
|
Rochester Electronics | TLE5109 - Angle Sensor RoHS: Compliant Status: Active Min Qty: 1 | 31581 |
|
$3.3800 / $3.9800 | Buy Now |
DISTI #
SP001496434
|
EBV Elektronik | Position Sensor Angular 3V to 3.6V 16-Pin TDSO T/R (Alt: SP001496434) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 40 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE5109A16DE1210XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE5109A16DE1210XUMA1
Infineon Technologies AG
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |