Part Details for TLE62083GXUMA1 by Infineon Technologies AG
Results Overview of TLE62083GXUMA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE62083GXUMA1 Information
TLE62083GXUMA1 by Infineon Technologies AG is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TLE62083GXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TLE6208 - Integrated Half-Bridge Driver RoHS: Compliant Status: Obsolete Min Qty: 1 | 545 |
|
$1.7000 / $2.0000 | Buy Now |
DISTI #
SP000305935
|
EBV Elektronik | Motor Driver Half Bridge 8V to 40V supply 40V3 Outputs SOIC14 (Alt: SP000305935) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | EBV - 2500 |
|
Buy Now | |
|
LCSC | SOIC-14 Brushed DC Motor Drivers ROHS | 200 |
|
$2.7447 / $3.0305 | Buy Now |
|
Win Source Electronics | IC MOTOR DRIVER 4.75V-5.5V 14DSO | 9992 |
|
$1.9870 / $2.9800 | Buy Now |
Part Details for TLE62083GXUMA1
TLE62083GXUMA1 CAD Models
TLE62083GXUMA1 Part Data Attributes
|
TLE62083GXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE62083GXUMA1
Infineon Technologies AG
Brush DC Motor Controller, BCDMOS, PDSO14, PLASTIC, DSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | PLASTIC, DSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.75 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 6.1 V | |
Supply Voltage-Nom (Vsup) | 13.2 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4 mm |
Alternate Parts for TLE62083GXUMA1
This table gives cross-reference parts and alternative options found for TLE62083GXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE62083GXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DRV8912QPWPRQ1 | Texas Instruments | $2.4737 | Automotive, 40V, 6A 12 channel half-bridge motor driver with advanced diagnostics 24-HTSSOP -40 to 125 | TLE62083GXUMA1 vs DRV8912QPWPRQ1 |
PDRV8912QPWPRQ1 | Texas Instruments | Check for Price | Automotive 12 channel half bridge motor driver 24-HTSSOP -40 to 125 | TLE62083GXUMA1 vs PDRV8912QPWPRQ1 |
DRV8703DQRHBTQ1 | Texas Instruments | $1.0193 | Automotive 47-V half-bridge smart gate driver with SPI control 32-VQFN -40 to 125 | TLE62083GXUMA1 vs DRV8703DQRHBTQ1 |