Part Details for TLE6216G by Infineon Technologies AG
Overview of TLE6216G by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TLE6216G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SMART QUAD CHANNEL LOW-SIDE SWITCH Buffer/Inverter Based Peripheral Driver, 4 Driver, 7.5A, MOS, PDSO20 RoHS: Not Compliant | Europe - 29255 |
|
RFQ |
Part Details for TLE6216G
TLE6216G CAD Models
TLE6216G Part Data Attributes
|
TLE6216G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE6216G
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 4 Driver, 7.5A, MOS, PDSO20, POWER, PLASTIC, SO-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | POWER, PLASTIC, SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP20,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 4.8 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 40 µs | |
Turn-on Time | 25 µs | |
Width | 11 mm |
Alternate Parts for TLE6216G
This table gives cross-reference parts and alternative options found for TLE6216G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE6216G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE5226G | Buffer/Inverter Based Peripheral Driver, 4 Driver, 5A, MOS, PDSO20, POWER, PLASTIC, SOP-20 | Infineon Technologies AG | TLE6216G vs TLE5226G |
TLE5226G | Buffer/Inverter Based Peripheral Driver, 5A, PDSO20 | Siemens | TLE6216G vs TLE5226G |