Part Details for TLE6225GXUMA1 by Infineon Technologies AG
Overview of TLE6225GXUMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for TLE6225GXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE6225GXUMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 PDSO-20 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$1.6067 / $1.7573 | Buy Now |
DISTI #
TLE6225GXUMA1
|
Avnet Americas | Power Switch Lo Side 0.35A 20-Pin DSO - Tape and Reel (Alt: TLE6225GXUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.6778 / $2.0506 | Buy Now |
|
Future Electronics | IC PWR SWITCH N-CHAN 11 PDSO-20 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.6400 / $1.6900 | Buy Now |
DISTI #
TLE6225GXUMA1
|
Avnet Americas | Power Switch Lo Side 0.35A 20-Pin DSO - Tape and Reel (Alt: TLE6225GXUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.6778 / $2.0506 | Buy Now |
DISTI #
TLE6225GXUMA1
|
Avnet Americas | Power Switch Lo Side 0.35A 20-Pin DSO - Tape and Reel (Alt: TLE6225GXUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.6778 / $2.0506 | Buy Now |
DISTI #
SP000354574
|
EBV Elektronik | Power Switch Low Side 20-Pin DSO T/R (Alt: SP000354574) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 6 Days | EBV - 5000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$2.0300 / $2.1900 | Buy Now |
Part Details for TLE6225GXUMA1
TLE6225GXUMA1 CAD Models
TLE6225GXUMA1 Part Data Attributes
|
TLE6225GXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE6225GXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 0.75A, PDSO20, SOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 10 µs | |
Turn-on Time | 10 µs | |
Width | 7.6 mm |