Part Details for TLE6250CX3MA1 by Infineon Technologies AG
Overview of TLE6250CX3MA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TLE6250CX3MA1
TLE6250CX3MA1 CAD Models
TLE6250CX3MA1 Part Data Attributes:
|
TLE6250CX3MA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE6250CX3MA1
Infineon Technologies AG
Interface Circuit, BCDMOS, GREEN, DIE
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIE | |
Package Description | GREEN, DIE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | X-XUUC-N | |
Number of Functions | 1 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Telecom IC Type | CAN TRANSCEIVER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |