Part Details for TLE6368G1 by Infineon Technologies AG
Overview of TLE6368G1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLE6368G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3.2 A SWITCHING REGULATOR, 425 kHz SWITCHING FREQ-MAX, PDSO36 | 1401 |
|
$5.5447 / $11.0894 | Buy Now |
Part Details for TLE6368G1
TLE6368G1 CAD Models
TLE6368G1 Part Data Attributes
|
TLE6368G1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE6368G1
Infineon Technologies AG
Switching Regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | SWITCHING REGULATOR |