There are no models available for this part yet.
Overview of TLE7183QUXUMA5 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLE7183QUXUMA5 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TLE7183QUXUMA5-ND
|
DigiKey | IC MOTOR DRIVER 5.5V-20V 48TQFP Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | ||
DISTI #
TLE7183QUXUMA5
|
Avnet Americas | MOSFET DRVR 12-OUT Hi/Lo Side 48-Pin TQFP T/R - Tape and Reel (Alt: TLE7183QUXUMA5) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |
CAD Models for TLE7183QUXUMA5 by Infineon Technologies AG
Part Data Attributes for TLE7183QUXUMA5 by Infineon Technologies AG
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
HTFQFP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Infineon
|
Analog IC - Other Type
|
AC MOTOR CONTROLLER
|
JESD-30 Code
|
S-PQFP-G48
|
JESD-609 Code
|
e4
|
Length
|
7 mm
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Output Current-Max
|
0.02 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTFQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
20 V
|
Supply Voltage-Min (Vsup)
|
5.5 V
|
Supply Voltage-Nom (Vsup)
|
14 V
|
Surface Mount
|
YES
|
Terminal Finish
|
NICKEL PALLADIUM GOLD SILVER
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
7 mm
|