Part Details for TLE7233EMXUMA1 by Infineon Technologies AG
Overview of TLE7233EMXUMA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE7233EMXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-TLE7233EMXUMA1TR-ND
|
DigiKey | IC PWR DRIVER N-CHAN 1:4 24-SSOP Min Qty: 2500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.3942 / $1.4486 | Buy Now |
DISTI #
TLE7233EMXUMA1
|
Avnet Americas | Power Switch Lo Side 0.47A 24-Pin SSOP EP T/R - Tape and Reel (Alt: TLE7233EMXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.4558 / $1.7794 | Buy Now |
DISTI #
726-TLE7233EMXUMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution SPIDER RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$1.3900 | Buy Now |
DISTI #
SP000959786
|
EBV Elektronik | Power Switch Lo Side 0.47A 24-Pin SSOP EP T/R (Alt: SP000959786) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE7233EMXUMA1
TLE7233EMXUMA1 CAD Models
TLE7233EMXUMA1 Part Data Attributes
|
TLE7233EMXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE7233EMXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 0.5A, PDSO24, SSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HLSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 60 µs | |
Turn-on Time | 60 µs | |
Width | 3.9 mm |