Part Details for TLE7236EMXUMA1 by Infineon Technologies AG
Overview of TLE7236EMXUMA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for TLE7236EMXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE7236EMXUMA1
|
Avnet Americas | Power Switch Hi Side/Lo Side 0.35A/0.35A/0.175A/0.175A/0.35A/0.35A/0.35A/0.35A 24-Pin SSOP EP T/R - Tape and Reel (Alt: TLE7236EMXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | TLE7236 - SPIDER - SPI Driver for Enhanced Relay Control ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 25000 |
|
$1.9200 / $2.2600 | Buy Now |
DISTI #
TLE7236EMXUMA1
|
Avnet Americas | Power Switch Hi Side/Lo Side 0.35A/0.35A/0.175A/0.175A/0.35A/0.35A/0.35A/0.35A 24-Pin SSOP EP T/R - Tape and Reel (Alt: TLE7236EMXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |
Part Details for TLE7236EMXUMA1
TLE7236EMXUMA1 CAD Models
TLE7236EMXUMA1 Part Data Attributes:
|
TLE7236EMXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE7236EMXUMA1
Infineon Technologies AG
0.35A TELEPHONE RELAY DRIVER, PDSO18, 4 MM, GREEN, PLASTIC, SSOP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SSOP | |
Package Description | 4 MM, GREEN, PLASTIC, SSOP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Built-in Protections | OVER CURRENT; THERMAL | |
Interface IC Type | TELEPHONE RELAY DRIVER | |
JESD-30 Code | R-PDSO-G18 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 100 µs | |
Turn-on Time | 100 µs | |
Width | 3.9 mm |