Part Details for TLE7251VLE by Infineon Technologies AG
Overview of TLE7251VLE by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TLE7251VLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 56405 |
|
RFQ | ||
|
LCSC | TSON-8-EP(3x3) CAN Transceivers ROHS | 4945 |
|
$1.3116 / $2.0561 | Buy Now |
Part Details for TLE7251VLE
TLE7251VLE CAD Models
TLE7251VLE Part Data Attributes:
|
TLE7251VLE
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE7251VLE
Infineon Technologies AG
Interface Circuit, PDSO8, GREEN, PLASTIC, TSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HTSON, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.15 mm | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for TLE7251VLE
This table gives cross-reference parts and alternative options found for TLE7251VLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE7251VLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935288885118 | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | NXP Semiconductors | TLE7251VLE vs 935288885118 |
MCP2542FDT-E/SN | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | TLE7251VLE vs MCP2542FDT-E/SN |
MAX13053ASA/AUT | Interface Circuit, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | TLE7251VLE vs MAX13053ASA/AUT |
TJA1040T/N,518 | TJA1040 - High-speed CAN transceiver with standby mode SOIC 8-Pin | NXP Semiconductors | TLE7251VLE vs TJA1040T/N,518 |
TJA1051T/3/CM | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | NXP Semiconductors | TLE7251VLE vs TJA1051T/3/CM |
AMIS30660CANH2RG | CAN Transceiver, High Speed, SOIC-8 Narrow Body, 3000-REEL, Automotive Qualified | onsemi | TLE7251VLE vs AMIS30660CANH2RG |
935290794118 | DATACOM, INTERFACE CIRCUIT, PDSO8 | NXP Semiconductors | TLE7251VLE vs 935290794118 |
935295733118 | DATACOM, INTERFACE CIRCUIT, PDSO8 | NXP Semiconductors | TLE7251VLE vs 935295733118 |
PCA82C251TD-T | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012AA, SOT-96-1, SOP-8, Network Interface | NXP Semiconductors | TLE7251VLE vs PCA82C251TD-T |
TJA1051T/3,112 | TJA1051 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | TLE7251VLE vs TJA1051T/3,112 |