Part Details for TLE7258SJ by Infineon Technologies AG
Overview of TLE7258SJ by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for TLE7258SJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 45000 |
|
RFQ | ||
|
LCSC | DSO-8 LIN Transceivers ROHS | 2490 |
|
$0.5148 / $0.8610 | Buy Now |
|
Sense Electronic Company Limited | SOP8 | 20000 |
|
RFQ | |
|
Win Source Electronics | 120000 |
|
$0.6790 / $1.0180 | Buy Now |
Part Details for TLE7258SJ
TLE7258SJ CAD Models
TLE7258SJ Part Data Attributes:
|
TLE7258SJ
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE7258SJ
Infineon Technologies AG
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN EXTENDED SUPPLY VOLTAGE RANGE 18 TO 40V | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | ISO 17987-4 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for TLE7258SJ
This table gives cross-reference parts and alternative options found for TLE7258SJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE7258SJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE7258LE | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, GREEN, PLASTIC, TSON-8 | Infineon Technologies AG | TLE7258SJ vs TLE7258LE |
TLE7258DXUMA1 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, GREEN, PLASTIC, TSON-8 | Infineon Technologies AG | TLE7258SJ vs TLE7258DXUMA1 |
TLE7258D | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, GREEN, PLASTIC, TSON-8 | Infineon Technologies AG | TLE7258SJ vs TLE7258D |