Part Details for TLE7268LCXUMA1 by Infineon Technologies AG
Overview of TLE7268LCXUMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for TLE7268LCXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2089
|
Newark | Lin Transceiver, 20Kbps, Tson-14 Rohs Compliant: Yes |Infineon TLE7268LCXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2000 / $2.3900 | Buy Now |
DISTI #
448-TLE7268LCXUMA1CT-ND
|
DigiKey | IC TRANSCEIVER HALF 2/2 TSON-14 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4990 In Stock |
|
$0.9943 / $2.3500 | Buy Now |
DISTI #
TLE7268LCXUMA1
|
Avnet Americas | Dual Transmitter/Receiver 20Kbps LIN2.2A/ISO 17987-4/SAE J2602 14-Pin TSON T/R - Tape and Reel (Alt: TLE7268LCXUMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.2208 | Buy Now |
DISTI #
726-TLE7268LCXUMA1
|
Mouser Electronics | LIN Transceivers IN VEHICLE NETWORK ICS RoHS: Compliant | 4418 |
|
$1.0300 / $2.3000 | Buy Now |
|
Future Electronics | IC TRANSCEIVER HALF 2/2 TSON-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.0100 | Buy Now |
DISTI #
TLE7268LCXUMA1
|
Avnet Americas | Dual Transmitter/Receiver 20Kbps LIN2.2A/ISO 17987-4/SAE J2602 14-Pin TSON T/R - Tape and Reel (Alt: TLE7268LCXUMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.2208 | Buy Now |
|
Ameya Holding Limited | TRANSCEIVER | 2209 |
|
RFQ | |
DISTI #
TLE7268LCXUMA1
|
Avnet Americas | Dual Transmitter/Receiver 20Kbps LIN2.2A/ISO 17987-4/SAE J2602 14-Pin TSON T/R - Tape and Reel (Alt: TLE7268LCXUMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.2208 | Buy Now |
DISTI #
SP001614988
|
EBV Elektronik | Dual Transmitter/Receiver 20Kbps LIN2.2A/ISO 17987-4/SAE J2602 14-Pin TSON T/R (Alt: SP001614988) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3267706
|
element14 Asia-Pacific | LIN TRANSCEIVER, 20KBPS, TSON-14 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.1314 / $2.4171 | Buy Now |
Part Details for TLE7268LCXUMA1
TLE7268LCXUMA1 CAD Models
TLE7268LCXUMA1 Part Data Attributes
|
TLE7268LCXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE7268LCXUMA1
Infineon Technologies AG
Interface Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2A | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |