-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9339
|
Newark | Power Load Sw, Low Side, -40 To 150Deg C Rohs Compliant: Yes |Infineon TLE75008ESDXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8786 |
|
$1.0200 / $2.0800 | Buy Now |
DISTI #
448-TLE75008ESDXUMA1CT-ND
|
DigiKey | IC PWR DRVR N-CHAN 1:8 TSDSO-24 Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29236 In Stock |
|
$0.8809 / $2.0000 | Buy Now |
DISTI #
TLE75008ESDXUMA1
|
Avnet Americas | Power Switch Low Side 0.33A 24-Pin TSDSO T/R - Tape and Reel (Alt: TLE75008ESDXUMA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 3000 |
|
$0.9728 / $1.2412 | Buy Now |
DISTI #
726-TLE75008ESDXUMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution SPIDER RoHS: Compliant | 34998 |
|
$0.8310 / $2.0000 | Buy Now |
|
Future Electronics | SPIDER+ 12V, SPI Driver for Enhanced Relay Control RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8600 | Buy Now |
|
Rochester Electronics | TLE75008 - SPIDER - SPI Driver for Enhanced Relay Control RoHS: Compliant Status: Active Min Qty: 1 | 11087 |
|
$0.8316 / $0.9784 | Buy Now |
DISTI #
TLE75008ESDXUMA1
|
Avnet Americas | Power Switch Low Side 0.33A 24-Pin TSDSO T/R - Tape and Reel (Alt: TLE75008ESDXUMA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 3000 |
|
$0.9728 / $1.2412 | Buy Now |
DISTI #
TLE75008ESDXUMA1
|
Avnet Americas | Power Switch Low Side 0.33A 24-Pin TSDSO T/R - Tape and Reel (Alt: TLE75008ESDXUMA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 3000 |
|
$0.9728 / $1.2412 | Buy Now |
DISTI #
SP001635020
|
EBV Elektronik | Power Switch Low Side 0.33A 24-Pin TSDSO T/R (Alt: SP001635020) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3234329
|
element14 Asia-Pacific | POWER LOAD SW, LOW SIDE, -40 TO 150DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 8786 |
|
$0.9614 / $2.0989 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE75008ESDXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE75008ESDXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 8 | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.33 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.15 mm | |
Supply Current-Max | 4.2 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 7 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 35 µs | |
Turn-on Time | 35 µs | |
Width | 3.9 mm |