Part Details for TLE75080ESDXUMA1 by Infineon Technologies AG
Overview of TLE75080ESDXUMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLE75080ESDXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0637
|
Newark | Power Load Sw, 5.5V, Tssop-Ep-24 Rohs Compliant: Yes |Infineon TLE75080ESDXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5200 / $3.0900 | Buy Now |
DISTI #
448-TLE75080ESDXUMA1CT-ND
|
DigiKey | IC PWR DRVR N-CHAN 1:8 TSDSO-24 Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
5997 In Stock |
|
$1.3087 / $2.9700 | Buy Now |
DISTI #
TLE75080ESDXUMA1
|
Avnet Americas | SPIDER - Tape and Reel (Alt: TLE75080ESDXUMA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$1.5449 | Buy Now |
DISTI #
726-TLE75080ESDXUMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution SPIDER RoHS: Compliant | 0 |
|
$1.3500 | Order Now |
|
Future Electronics | TLE75080 Series 28V 2.2 Ohm SPI Driver for Enhanced Relay Control-PG-TSDSO-24-21 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.3300 | Buy Now |
|
Rochester Electronics | TLE75080 - SPIDER - SPI Driver for Enhanced Relay Control RoHS: Compliant Status: Active Min Qty: 1 | 38708 |
|
$1.2400 / $1.4500 | Buy Now |
DISTI #
TLE75080ESDXUMA1
|
Avnet Americas | SPIDER - Tape and Reel (Alt: TLE75080ESDXUMA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$1.5449 | Buy Now |
DISTI #
TLE75080ESDXUMA1
|
Avnet Americas | SPIDER - Tape and Reel (Alt: TLE75080ESDXUMA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$1.5449 | Buy Now |
DISTI #
SP001635022
|
EBV Elektronik | SPIDER (Alt: SP001635022) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4335324RL
|
element14 Asia-Pacific | POWER LOAD SW, 5.5V, TSSOP-EP-24 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.3871 / $2.1797 | Buy Now |
Part Details for TLE75080ESDXUMA1
TLE75080ESDXUMA1 CAD Models
TLE75080ESDXUMA1 Part Data Attributes
|
TLE75080ESDXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE75080ESDXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2A | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |