Part Details for TLE75242ESDXUMA1 by Infineon Technologies AG
Overview of TLE75242ESDXUMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE75242ESDXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-TLE75242ESDXUMA1CT-ND
|
DigiKey | IC PWR DRVR N-CHAN 1:8 TSDSO-24 Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2773 In Stock |
|
$1.3382 / $2.7700 | Buy Now |
DISTI #
TLE75242ESDXUMA1
|
Avnet Americas | SPIDER - Tape and Reel (Alt: TLE75242ESDXUMA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$1.6044 | Buy Now |
DISTI #
726-TLE75242ESDXUMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution SPIDER RoHS: Compliant | 0 |
|
$1.4000 | Order Now |
|
Future Electronics | Power Switch ICs - Power Distribution SPIDER RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.3700 | Buy Now |
|
Rochester Electronics | TLE75242 - Buffer/Inverter Based Peripheral Driver RoHS: Compliant Status: Active Min Qty: 1 | 201146 |
|
$1.2800 / $1.5100 | Buy Now |
DISTI #
TLE75242ESDXUMA1
|
Avnet Americas | SPIDER - Tape and Reel (Alt: TLE75242ESDXUMA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$1.6044 | Buy Now |
DISTI #
TLE75242ESDXUMA1
|
Avnet Americas | SPIDER - Tape and Reel (Alt: TLE75242ESDXUMA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$1.6044 | Buy Now |
DISTI #
SP001635026
|
EBV Elektronik | SPIDER (Alt: SP001635026) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE75242ESDXUMA1
TLE75242ESDXUMA1 CAD Models
TLE75242ESDXUMA1 Part Data Attributes
|
TLE75242ESDXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE75242ESDXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2A | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TLE75242ESDXUMA1
This table gives cross-reference parts and alternative options found for TLE75242ESDXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE75242ESDXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE75242EMDXUMA1 | Buffer/Inverter Based Peripheral Driver, 0.5A, PDSO24, SSOP-24 | Infineon Technologies AG | TLE75242ESDXUMA1 vs TLE75242EMDXUMA1 |