-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ4419
|
Newark | Relay Driver, Aec-Q100, Pg-Tsdso-24 Rohs Compliant: Yes |Infineon TLE75602ESHXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5970 |
|
$1.6500 / $3.1300 | Buy Now |
DISTI #
448-TLE75602ESHXUMA1CT-ND
|
DigiKey | IC PWR DRVR N-CHAN 1:8 TSDSO-24 Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3465 In Stock |
|
$1.4571 / $3.0200 | Buy Now |
DISTI #
TLE75602ESHXUMA1
|
Avnet Americas | SPIDER - Tape and Reel (Alt: TLE75602ESHXUMA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 3000 |
|
$1.6343 / $2.0851 | Buy Now |
DISTI #
726-TLE75602ESHXUMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution SPIDER RoHS: Compliant | 2522 |
|
$1.5100 / $3.0200 | Buy Now |
|
Future Electronics | Power Switch/Driver 18 N-Channel 330mA PG-TSDSO-24-21 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.5200 | Buy Now |
|
Future Electronics | Power Switch/Driver 18 N-Channel 330mA PG-TSDSO-24-21 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.4900 | Buy Now |
|
Rochester Electronics | TLE75602-ESH - SPIDER RoHS: Compliant Status: Active Min Qty: 1 | 35165 |
|
$1.4000 / $1.6400 | Buy Now |
DISTI #
TLE75602ESHXUMA1
|
Avnet Americas | SPIDER - Tape and Reel (Alt: TLE75602ESHXUMA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 3000 |
|
$1.6343 / $2.0851 | Buy Now |
|
Ameya Holding Limited | Min Qty: 3000 | 8973 |
|
$1.9318 / $2.0532 | Buy Now |
DISTI #
TLE75602ESHXUMA1
|
Avnet Americas | SPIDER - Tape and Reel (Alt: TLE75602ESHXUMA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 3000 |
|
$1.6343 / $2.0851 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE75602ESHXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE75602ESHXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2A | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |