Part Details for TLE8264E by Infineon Technologies AG
Overview of TLE8264E by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TLE8264E
TLE8264E CAD Models
TLE8264E Part Data Attributes
|
TLE8264E
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE8264E
Infineon Technologies AG
Interface Circuit, PDSO36, GREEN, PACKAGE-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | HSSOP, | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G36 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 7.6 mm |
Alternate Parts for TLE8264E
This table gives cross-reference parts and alternative options found for TLE8264E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE8264E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE9263BQX | Interface Circuit, | Infineon Technologies AG | TLE8264E vs TLE9263BQX |
TLE8262EXUMA2 | Interface Circuit, PDSO36, GREEN, PLASTIC, DSO-36 | Infineon Technologies AG | TLE8264E vs TLE8262EXUMA2 |
TLE9261BQXXUMA1 | Interface Circuit, VQFN-48 | Infineon Technologies AG | TLE8264E vs TLE9261BQXXUMA1 |
TLE9261-3BQXV33 | Interface Circuit, | Infineon Technologies AG | TLE8264E vs TLE9261-3BQXV33 |
TLE9260QXXUMA1 | Interface Circuit, PQCC48, VQFN-48 | Infineon Technologies AG | TLE8264E vs TLE9260QXXUMA1 |
TLE8264-2E | Interface Circuit, PDSO36, GREEN, PLASTIC, SOP-36 | Infineon Technologies AG | TLE8264E vs TLE8264-2E |
TLE9263QXV33 | Interface Circuit, PQCC48, VQFN-48 | Infineon Technologies AG | TLE8264E vs TLE9263QXV33 |
TLE92633BQXXUMA1 | Interface Circuit, VQFN-48 | Infineon Technologies AG | TLE8264E vs TLE92633BQXXUMA1 |
TLE8263E | Interface Circuit, PDSO36, GREEN, PLASTIC, DSO-36 | Infineon Technologies AG | TLE8264E vs TLE8263E |
TLE92633BQXV33XUMA1 | Interface Circuit, VQFN-48 | Infineon Technologies AG | TLE8264E vs TLE92633BQXV33XUMA1 |