Part Details for TLE8366EV33XUMA1 by Infineon Technologies AG
Overview of TLE8366EV33XUMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE8366EV33XUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9341
|
Newark | Dc/Dc Conv, Buck, 370Khz, 150Deg C Rohs Compliant: Yes |Infineon TLE8366EV33XUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5700 / $2.9600 | Buy Now |
DISTI #
TLE8366EV33XUMA1CT-ND
|
DigiKey | IC REG BUCK 3.3V 1.8A 8DSO Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2107 In Stock |
|
$1.3231 / $2.8500 | Buy Now |
DISTI #
TLE8366EV33XUMA1
|
Avnet Americas | DC/DC Switching Regulator, Fixed, Buck (Step Down), 1 Output, 3.3 V, 1.8 A, 370 kHz, 8 Pins, DSO-EP - Tape and Reel (Alt: TLE8366EV33XUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.3816 / $1.6886 | Buy Now |
|
Future Electronics | DC/DC CONVERTER RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.6600 | Buy Now |
DISTI #
TLE8366EV33XUMA1
|
Avnet Americas | DC/DC Switching Regulator, Fixed, Buck (Step Down), 1 Output, 3.3 V, 1.8 A, 370 kHz, 8 Pins, DSO-EP - Tape and Reel (Alt: TLE8366EV33XUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.3816 / $1.6886 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2500 | 2495 |
|
$1.8697 | Buy Now |
DISTI #
SP000549726
|
EBV Elektronik | Conv DC-DC Single Step Down 4.75V to 45V 8-Pin DSO T/R (Alt: SP000549726) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE8366EV33XUMA1
TLE8366EV33XUMA1 CAD Models
TLE8366EV33XUMA1 Part Data Attributes:
|
TLE8366EV33XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE8366EV33XUMA1
Infineon Technologies AG
Switching Regulator, Voltage-mode, 3.6A, 420kHz Switching Freq-Max, PDSO8, GREEN, PLASTIC, MS-012, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | HLSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 3.6 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 420 kHz | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for TLE8366EV33XUMA1
This table gives cross-reference parts and alternative options found for TLE8366EV33XUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE8366EV33XUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IFX91041EJVXT | Switching Regulator, Voltage-mode, 3.6A, 420kHz Switching Freq-Max, PDSO8, GREEN, PLASTIC, MS-012BA, SOP-8 | Infineon Technologies AG | TLE8366EV33XUMA1 vs IFX91041EJVXT |
TLE8366EV33 | Switching Regulator, Voltage-mode, 3.6A, 420kHz Switching Freq-Max, PDSO8, GREEN, PLASTIC, MS-012, SOP-8 | Infineon Technologies AG | TLE8366EV33XUMA1 vs TLE8366EV33 |
IFX91041EJV | Switching Regulator, Voltage-mode, 3.6A, 420kHz Switching Freq-Max, PDSO8, GREEN, PLASTIC, MS-012BA, SOP-8 | Infineon Technologies AG | TLE8366EV33XUMA1 vs IFX91041EJV |
IFX91041EJV33XUMA1 | Switching Regulator, Voltage-mode, 3.6A, 420kHz Switching Freq-Max, PDSO8, GREEN, PLASTIC, MS-012BA, SOP-8 | Infineon Technologies AG | TLE8366EV33XUMA1 vs IFX91041EJV33XUMA1 |
IFX91041EJV50XUMA1 | Switching Regulator, Voltage-mode, 3.6A, 420kHz Switching Freq-Max, PDSO8, GREEN, PLASTIC, MS-012BA, SOP-8 | Infineon Technologies AG | TLE8366EV33XUMA1 vs IFX91041EJV50XUMA1 |