Part Details for TLE8366EVXUMA1 by Infineon Technologies AG
Overview of TLE8366EVXUMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE8366EVXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE8366EVXUMA1CT-ND
|
DigiKey | IC REG BUCK ADJ 1.8A 8DSO Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2828 In Stock |
|
$1.3231 / $2.7400 | Buy Now |
DISTI #
TLE8366EVXUMA1
|
Avnet Americas | Conv DC-DC Single Step Down 4.75V to 45V 8-Pin DSO T/R - Tape and Reel (Alt: TLE8366EVXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.5863 | Buy Now |
DISTI #
726-TLE8366EVXUMA1
|
Mouser Electronics | Switching Voltage Regulators 1.8A DC/DC Step-Down Voltage Regulator RoHS: Compliant | 9844 |
|
$1.3200 / $2.7400 | Buy Now |
|
Future Electronics | TLE8366 Series 4.75 V 1.8 A DC/DC Step-Down Voltage Regulator - PG-DSO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.3400 | Buy Now |
DISTI #
TLE8366EVXUMA1
|
Avnet Americas | Conv DC-DC Single Step Down 4.75V to 45V 8-Pin DSO T/R - Tape and Reel (Alt: TLE8366EVXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.5863 | Buy Now |
|
Ameya Holding Limited | DC/DC CONVERTER | 6425 |
|
RFQ | |
DISTI #
TLE8366EVXUMA1
|
Avnet Americas | Conv DC-DC Single Step Down 4.75V to 45V 8-Pin DSO T/R - Tape and Reel (Alt: TLE8366EVXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.5863 | Buy Now |
DISTI #
SP000297388
|
EBV Elektronik | Conv DC-DC Single Step Down 4.75V to 45V 8-Pin DSO T/R (Alt: SP000297388) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE8366EVXUMA1
TLE8366EVXUMA1 CAD Models
TLE8366EVXUMA1 Part Data Attributes
|
TLE8366EVXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE8366EVXUMA1
Infineon Technologies AG
Switching Regulator, Voltage-mode, 3.6A, 420kHz Switching Freq-Max, PDSO8, GREEN, PLASTIC, MS-012, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 16V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 3.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 420 kHz | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for TLE8366EVXUMA1
This table gives cross-reference parts and alternative options found for TLE8366EVXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE8366EVXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IFX91041EJV | Switching Regulator, Voltage-mode, 3.6A, 420kHz Switching Freq-Max, PDSO8, GREEN, PLASTIC, MS-012BA, SOP-8 | Infineon Technologies AG | TLE8366EVXUMA1 vs IFX91041EJV |
TLE8366EV | Switching Regulator, Voltage-mode, 3.6A, 420kHz Switching Freq-Max, PDSO8, GREEN, PLASTIC, MS-012, SOP-8 | Infineon Technologies AG | TLE8366EVXUMA1 vs TLE8366EV |