-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based Peripheral Driver, 2.4A, PDSO24, GREEN, PLASTIC, MO-137AE, SSOP-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE8444SLXUMA1 by Infineon Technologies AG is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2028
|
Newark | Motor Driver, Aec-Q100, Half Bridge, Ssop Rohs Compliant: Yes |Infineon TLE8444SLXUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6720 |
|
$1.9300 / $2.9100 | Buy Now |
DISTI #
TLE8444SLXUMA1
|
Avnet Americas | Half Bridge Driver 24-Pin SSOP - Tape and Reel (Alt: TLE8444SLXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.6757 / $2.0347 | Buy Now |
DISTI #
C1S322001040208
|
Chip1Stop | Gate Drivers RoHS: Compliant pbFree: Yes Container: Cut Tape | 2490 |
|
$1.9500 / $2.3000 | Buy Now |
DISTI #
SP000394373
|
EBV Elektronik | Half Bridge Driver 24-Pin SSOP (Alt: SP000394373) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 5000 |
|
RFQ | |
|
Win Source Electronics | IC MOTOR DRIVER PAR 24SSOP / Quad Half Bridge Stepper Motor Driver Automotive 24-Pin SSOP T/R | 35855 |
|
$1.9204 / $2.8806 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE8444SLXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE8444SLXUMA1
Infineon Technologies AG
Half Bridge Based Peripheral Driver, 2.4A, PDSO24, GREEN, PLASTIC, MO-137AE, SSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SSOP | |
Package Description | , | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 24 | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 2.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |