Part Details for TLE9254LCXUMA1 by Infineon Technologies AG
Overview of TLE9254LCXUMA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Communication and Networking
Automotive
Price & Stock for TLE9254LCXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ4773
|
Newark | Can Transceiver, -40 To 150Deg C Rohs Compliant: Yes |Infineon TLE9254LCXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
|
Rochester Electronics | TLE9254 - High speed dual CAN transceiver with bus wake-up - IN VEHICLE NETWORK ICS RoHS: Compliant Status: Active Min Qty: 1 | 3780 |
|
$0.8707 / $1.0200 | Buy Now |
DISTI #
SP001701314
|
EBV Elektronik | CAN Interface, CAN FD Transceiver, 5 Mbps, 4.5 V, 5.5 V, TSON, 14 Pins (Alt: SP001701314) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE9254LCXUMA1
TLE9254LCXUMA1 CAD Models
TLE9254LCXUMA1 Part Data Attributes
|
TLE9254LCXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE9254LCXUMA1
Infineon Technologies AG
Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2A | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | SUPPORT CIRCUIT | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |