Part Details for TLE92613BQXXUMA1 by Infineon Technologies AG
Overview of TLE92613BQXXUMA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE92613BQXXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC7348
|
Newark | System Basis Chip, Aec-Q100, 5V, Vqfn-48, Product Range:-, Interface Case Style:Vqfn, No. Of Pins:48Pins, Supply Voltage Min:-, Supply Voltage Max:28V, Protocol Supported:Can, Supported Standards:Iso 11898-2, Output Voltage:5V, Rohs Compliant: Yes |Infineon TLE92613BQXXUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.6800 | Buy Now |
DISTI #
TLE92613BQXXUMA1CT-ND
|
DigiKey | IC INTERFACE SPECIALIZED 48VQFN Min Qty: 1 Lead time: 35 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$2.1887 / $4.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks | 0 |
|
$1.9200 | Buy Now |
DISTI #
SP001611010
|
EBV Elektronik | Mid-Range+ System Basis Chip 48-Pin VQFN T/R (Alt: SP001611010) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 36 Weeks, 0 Days | EBV - 0 |
|
Buy Now |