Datasheets
TLE92623QXV33XUMA1 by: Infineon Technologies AG

Interface Circuit, VQFN-48

Part Details for TLE92623QXV33XUMA1 by Infineon Technologies AG

Overview of TLE92623QXV33XUMA1 by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for TLE92623QXV33XUMA1

Part # Distributor Description Stock Price Buy
Bristol Electronics   1305
RFQ
DISTI # SP001238090
EBV Elektronik (Alt: SP001238090) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days EBV - 0
Buy Now

Part Details for TLE92623QXV33XUMA1

TLE92623QXV33XUMA1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TLE92623QXV33XUMA1 Part Data Attributes

TLE92623QXV33XUMA1 Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
TLE92623QXV33XUMA1 Infineon Technologies AG Interface Circuit, VQFN-48
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Package Description HVQCCN,
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Infineon
Interface IC Type INTERFACE CIRCUIT
JESD-30 Code S-XQCC-N48
Length 7 mm
Number of Functions 1
Number of Terminals 48
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level AEC-Q100
Seated Height-Max 0.9 mm
Supply Voltage-Max 28 V
Supply Voltage-Min 5.5 V
Supply Voltage-Nom 13.5 V
Surface Mount YES
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLE92623QXV33XUMA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLE92623QXV33XUMA1 by Infineon Technologies AG

  • Please alert me when TLE92623QXV33XUMA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLE92623QXV33XUMA1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLE92623QXV33XUMA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLE92623QXV33XUMA1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLE92623QXV33XUMA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLE92623QXV33XUMA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: