Part Details for TLE9263BQXXUMA1 by Infineon Technologies AG
Overview of TLE9263BQXXUMA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TLE9263BQXXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2094
|
Newark | System Basis Chip, Aec-Q100, 150Deg C Rohs Compliant: Yes |Infineon TLE9263BQXXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3500 / $4.4500 | Buy Now |
DISTI #
TLE9263BQXXUMA1CT-ND
|
DigiKey | IC INTERFACE SPECIALIZED 48VQFN Min Qty: 1 Lead time: 98 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2480 In Stock |
|
$2.1525 / $4.2900 | Buy Now |
|
Future Electronics | Power Management Specialized - PMIC BODY SYSTEM ICS - 48VQFN RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.6800 | Buy Now |
DISTI #
SP001611048
|
EBV Elektronik | Mid-Range+ System Basis Chip 48-Pin VQFN T/R (Alt: SP001611048) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3267653RL
|
element14 Asia-Pacific | SYSTEM BASIS CHIP, AEC-Q100, 150DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$2.3926 / $4.0815 | Buy Now |
DISTI #
3267653
|
element14 Asia-Pacific | SYSTEM BASIS CHIP, AEC-Q100, 150DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.3926 / $4.5333 | Buy Now |
DISTI #
3267653
|
Farnell | SYSTEM BASIS CHIP, AEC-Q100, 150DEG C RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 0 |
|
$2.2712 / $4.8059 | Buy Now |
DISTI #
3267653RL
|
Farnell | SYSTEM BASIS CHIP, AEC-Q100, 150DEG C RoHS: Compliant Min Qty: 10 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$2.2712 / $3.7769 | Buy Now |
|
LCSC | VQFN-48-EP(7x7) Interface - Specialized ROHS | 87 |
|
$14.6896 / $15.6041 | Buy Now |
|
Win Source Electronics | IC INTERFACE SPECIALIZED 48VQFN / Automotive Interface PG-VQFN-48-31 | 30000 |
|
$188.4060 / $210.1450 | Buy Now |
Part Details for TLE9263BQXXUMA1
TLE9263BQXXUMA1 CAD Models
TLE9263BQXXUMA1 Part Data Attributes:
|
TLE9263BQXXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE9263BQXXUMA1
Infineon Technologies AG
Interface Circuit, VQFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for TLE9263BQXXUMA1
This table gives cross-reference parts and alternative options found for TLE9263BQXXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE9263BQXXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE92633BQXXUMA1 | Interface Circuit, VQFN-48 | Infineon Technologies AG | TLE9263BQXXUMA1 vs TLE92633BQXXUMA1 |
TLE8261E | Interface Circuit, PDSO36, GREEN, PLASTIC, DSO-36 | Infineon Technologies AG | TLE9263BQXXUMA1 vs TLE8261E |
TLE9263BQX | Interface Circuit, | Infineon Technologies AG | TLE9263BQXXUMA1 vs TLE9263BQX |
TLE8263EXUMA2 | Interface Circuit, PDSO36, GREEN, PLASTIC, DSO-36 | Infineon Technologies AG | TLE9263BQXXUMA1 vs TLE8263EXUMA2 |
TLE9261BQXXUMA1 | Interface Circuit, VQFN-48 | Infineon Technologies AG | TLE9263BQXXUMA1 vs TLE9261BQXXUMA1 |
TLE9260QXXUMA1 | Interface Circuit, PQCC48, VQFN-48 | Infineon Technologies AG | TLE9263BQXXUMA1 vs TLE9260QXXUMA1 |
TLE9261BQX | Interface Circuit, | Infineon Technologies AG | TLE9263BQXXUMA1 vs TLE9261BQX |
TLE8261EXUMA1 | Interface Circuit, PDSO36, GREEN, PLASTIC, DSO-36 | Infineon Technologies AG | TLE9263BQXXUMA1 vs TLE8261EXUMA1 |
TLE8263E | Interface Circuit, PDSO36, GREEN, PLASTIC, DSO-36 | Infineon Technologies AG | TLE9263BQXXUMA1 vs TLE8263E |
TLE9261BQXV33 | Interface Circuit, | Infineon Technologies AG | TLE9263BQXXUMA1 vs TLE9261BQXV33 |