Part Details for TLE9350BVSJXTMA1 by Infineon Technologies AG
Overview of TLE9350BVSJXTMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE9350BVSJXTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM8333
|
Newark | Can Tx Rx, 5Mbps, -40 To 150Deg C, Dso-8 Rohs Compliant: Yes |Infineon TLE9350BVSJXTMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 40 |
|
$0.6680 / $1.2900 | Buy Now |
DISTI #
448-TLE9350BVSJXTMA1CT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 DSO-8 Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
96 In Stock |
|
$0.5068 / $1.2500 | Buy Now |
DISTI #
TLE9350BVSJXTMA1
|
Avnet Americas | - Tape and Reel (Alt: TLE9350BVSJXTMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5192 | Buy Now |
DISTI #
726-TLE9350BVSJXTMA1
|
Mouser Electronics | CAN Interface IC Y RoHS: Compliant | 2465 |
|
$0.4820 / $1.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 31 Weeks | 0 |
|
$0.4790 | Buy Now |
DISTI #
C1S322002800917
|
Chip1Stop | Specific Interfaces | 2500 |
|
$0.4730 | Buy Now |
DISTI #
C1S322002825952
|
Chip1Stop | Drivers, Receivers, and Transceivers RoHS: Compliant | 2500 |
|
$0.8505 / $1.2166 | Buy Now |