-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-Trnsvr, PDSO8, DSO-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK5499
|
Newark | Can Tx Rx, 8Mbps, -40 To 150Deg C, Soic8, Can Interface Ic Type:Can H, Can L, Hs Can, Can Fd Transceiver, Data Rate Max:8Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Ic Case/Package:Soic, No. Of Pins:8Pins Rohs Compliant: Yes |Infineon TLE9371SJXTMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2388 |
|
$0.9030 / $1.8300 | Buy Now |
DISTI #
448-TLE9371SJXTMA1CT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 DSO-8 Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2445 In Stock |
|
$0.8254 / $1.8800 | Buy Now |
DISTI #
TLE9371SJXTMA1
|
Avnet Americas | CAN High Speed 8Mbps Standby 8-Pin DSO T/R - Tape and Reel (Alt: TLE9371SJXTMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6512 | Buy Now |
DISTI #
726-TLE9371SJXTMA1
|
Mouser Electronics | CAN Interface IC Y RoHS: Compliant | 2573 |
|
$0.7480 / $1.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks | 0 |
|
$0.7310 | Buy Now |
DISTI #
C1S322002450794
|
Chip1Stop | Drivers, Receivers, and Transceivers | 2500 |
|
$0.7890 / $1.3232 | Buy Now |
DISTI #
SP005350816
|
EBV Elektronik | CAN High Speed 8Mbps Standby 8-Pin DSO T/R (Alt: SP005350816) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 31 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE9371SJXTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE9371SJXTMA1
Infineon Technologies AG
1-Trnsvr, PDSO8, DSO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DSO-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Data Rate | 8000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN FD TRANSCEIVER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |