Part Details for TLE9371VSJXTMA1 by Infineon Technologies AG
Overview of TLE9371VSJXTMA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE9371VSJXTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4594
|
Newark | Can Tx Rx, 8Mbps, -40 To 150Deg C, Soic8, Can Interface Ic Type:Can Transceiver, Data Rate Max:8Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Ic Case/Package:Soic, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Infineon TLE9371VSJXTMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1824 |
|
$0.9140 / $1.8500 | Buy Now |
DISTI #
448-TLE9371VSJXTMA1CT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 DSO-8 Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3745 In Stock |
|
$0.8355 / $1.9100 | Buy Now |
DISTI #
TLE9371VSJXTMA1
|
Avnet Americas | CAN FD Transceiver 8Mbps Standby 3.3V/5V 8-Pin DSO - Tape and Reel (Alt: TLE9371VSJXTMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 2500 |
|
$0.7582 | Buy Now |
DISTI #
726-TLE9371VSJXTMA1
|
Mouser Electronics | CAN Interface IC Y RoHS: Compliant | 3199 |
|
$0.7580 / $1.8000 | Buy Now |
|
Future Electronics | high-speed CAN transceiver generation with signal improvement RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks | 0 |
|
$0.7400 | Buy Now |
DISTI #
82119717
|
Verical | CAN 8Mbps Standby 3.3V/5V Automotive 8-Pin DSO T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2406 | Americas - 2350 |
|
$0.9838 / $1.0587 | Buy Now |
DISTI #
67520379
|
Verical | CAN 8Mbps Standby 3.3V/5V Automotive 8-Pin DSO T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2305 | Americas - 1882 |
|
$0.7779 / $1.1868 | Buy Now |
DISTI #
C1S322002414242
|
Chip1Stop | Drivers, Receivers, and Transceivers RoHS: Compliant pbFree: Yes Container: Cut Tape | 2350 |
|
$0.7870 / $0.9900 | Buy Now |
DISTI #
C1S322001536291
|
Chip1Stop | Drivers, Receivers, and Transceivers RoHS: Compliant pbFree: Yes | 1882 |
|
$0.7990 / $1.1868 | Buy Now |
DISTI #
SP005350818
|
EBV Elektronik | (Alt: SP005350818) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |