-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ4421
|
Newark | Motor Driver, Aec-Q100, Pg-Tsdso-14 Rohs Compliant: Yes |Infineon TLE94004EPXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0700 / $2.1700 | Buy Now |
DISTI #
TLE94004EPXUMA1CT-ND
|
DigiKey | IC HALF BRIDGE DRVR 2A TSDSO-14 Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7359 In Stock |
|
$0.9212 / $2.0900 | Buy Now |
DISTI #
TLE94004EPXUMA1
|
Avnet Americas | BODY BRIDGES - Tape and Reel (Alt: TLE94004EPXUMA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$1.0875 | Buy Now |
DISTI #
726-TLE94004EPXUMA1
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers DC_MOTOR_CONTROL RoHS: Compliant | 2996 |
|
$0.9210 / $2.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.9000 | Buy Now |
|
Rochester Electronics | MOTOR CONTROL BRIDGES RoHS: Compliant Status: Active Min Qty: 1 | 2088 |
|
$0.8697 / $1.0200 | Buy Now |
DISTI #
TLE94004EPXUMA1
|
Avnet Americas | BODY BRIDGES - Tape and Reel (Alt: TLE94004EPXUMA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$1.0875 | Buy Now |
DISTI #
SP001256578
|
EBV Elektronik | BODY BRIDGES (Alt: SP001256578) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE94004EPXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE94004EPXUMA1
Infineon Technologies AG
Half Bridge Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
Moisture Sensitivity Level | 2A | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |