-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK1418
|
Newark | Half Bridge Motor Driver, -40To150Deg C Rohs Compliant: Yes |Infineon TLE94104EPXUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11894 |
|
$1.1000 / $2.2400 | Buy Now |
DISTI #
TLE94104EPXUMA1CT-ND
|
DigiKey | IC HALF BRIDGE DRVR 2A TSDSO-14 Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.9837 / $2.2200 | Buy Now |
DISTI #
TLE94104EPXUMA1
|
Avnet Americas | BODY BRIDGES - Tape and Reel (Alt: TLE94104EPXUMA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0022 | Buy Now |
DISTI #
726-TLE94104EPXUMA1
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Y RoHS: Compliant | 3000 |
|
$0.9460 / $2.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks | 0 |
|
$0.9250 | Buy Now |
DISTI #
77407556
|
Verical | H-Bridge Motor Controller Automotive AEC-Q100 14-Pin TSDSO EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2337 | Americas - 6000 |
|
$1.1609 | Buy Now |
DISTI #
82724765
|
Verical | H-Bridge Motor Controller Automotive AEC-Q100 14-Pin TSDSO EP T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2407 | Americas - 2950 |
|
$1.2500 / $1.7625 | Buy Now |
DISTI #
C1S322001548056
|
Chip1Stop | Adjusting and Managing PMIC and Current RoHS: Compliant pbFree: Yes Container: Cut Tape | 2950 |
|
$1.0000 / $1.8500 | Buy Now |
DISTI #
SP001256582
|
EBV Elektronik | BODY BRIDGES (Alt: SP001256582) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE94104EPXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE94104EPXUMA1
Infineon Technologies AG
Half Bridge Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
Moisture Sensitivity Level | 2A | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |