Part Details for TLE94108ESXUMA1 by Infineon Technologies AG
Overview of TLE94108ESXUMA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for TLE94108ESXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0797
|
Newark | Motor Drivers, -40 To 150Deg C Rohs Compliant: Yes |Infineon TLE94108ESXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5798 |
|
$1.6000 / $3.0300 | Buy Now |
DISTI #
448-TLE94108ESXUMA1CT-ND
|
DigiKey | IC HALF BRIDGE DRIVER 24TSDSO Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$1.4076 / $2.9100 | Buy Now |
DISTI #
TLE94108ESXUMA1
|
Avnet Americas | Motor Driver, DC Motor, 8 Outputs, 2 A, 3 V to 5.5 V, PG-TSDSO-24, -40 °C to 150 °C - Tape and Reel (Alt: TLE94108ESXUMA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$1.6876 | Buy Now |
DISTI #
726-TLE94108ESXUMA1
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers DC_MOTOR_CONTROL RoHS: Compliant | 5765 |
|
$1.4600 / $2.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.4000 | Buy Now |
DISTI #
TLE94108ESXUMA1
|
Avnet Americas | Motor Driver, DC Motor, 8 Outputs, 2 A, 3 V to 5.5 V, PG-TSDSO-24, -40 °C to 150 °C - Tape and Reel (Alt: TLE94108ESXUMA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$1.6876 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 2980 |
|
$3.4599 / $3.7531 | Buy Now |
|
Ameya Holding Limited | 2882 |
|
RFQ | ||
DISTI #
SP003185486
|
EBV Elektronik | Motor Driver, DC Motor, 8 Outputs, 2 A, 3 V to 5.5 V, PG-TSDSO-24, -40 �C to 150 �C (Alt: SP003185486) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE94108ESXUMA1
TLE94108ESXUMA1 CAD Models
TLE94108ESXUMA1 Part Data Attributes:
|
TLE94108ESXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE94108ESXUMA1
Infineon Technologies AG
Brushless DC Motor Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
Moisture Sensitivity Level | 2A | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |