Part Details for TLF100P3AKQP by Banner Engineering Corp
Overview of TLF100P3AKQP by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLF100P3AKQP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK8057
|
Newark | Signal Tower, 3 Stack, 30Vdc, Qc, No. Of Stacks/Tiers:3, Module Lens Colour:Multicolour, Supply Voltage Vac:-, Supply Voltage Vdc:30V, Visual Signal Type:Dimming, Flashing, Tones:Continuous, Lens Diameter:100Mm Rohs Compliant: Yes |Banner Engineering TLF100P3AKQP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$271.4700 | Buy Now |
DISTI #
2170-TLF100P3AKQP-ND
|
DigiKey | COMPLETE UNIT BL/GR/R LED 4STACK Min Qty: 1 Lead time: 2 Weeks Container: Box |
6 In Stock |
|
$279.0000 | Buy Now |
DISTI #
778-TLF100P3AKQP
|
Mouser Electronics | Tower Lights TLF100 Pro with IO-Link, 3 Lighted Segments with Audible, Black Housing, 18-30 V dc, Environ. Rating: IP65, IP69K Colors: Multicolor, 150 mm (6 in) 4-pin M12 PVC Pigtail QD | 0 |
|
$279.0000 | Order Now |