Part Details for TLF100P4ACQP by Banner Engineering Corp
Overview of TLF100P4ACQP by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLF100P4ACQP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK8067
|
Newark | Signal Tower, 4 Stack, 30Vdc, Qc, No. Of Stacks/Tiers:4, Module Lens Colour:Blue, Green, Red, Yellow, Supply Voltage Vac:-, Supply Voltage Vdc:30V, Visual Signal Type:Flashing, Steady, Tones:Continuous, Lens Diameter:100Mm Rohs Compliant: Yes |Banner Engineering TLF100P4ACQP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$277.3100 | Buy Now |
DISTI #
2170-TLF100P4ACQP-ND
|
DigiKey | COMPLETE UNIT MULTI COLOR 5STACK Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$285.0000 | Buy Now |
DISTI #
778-TLF100P4ACQP
|
Mouser Electronics | Tower Lights TLF100 Pro with Pro Editor, 4 Lighted Segments with Audible, Gray Housing, 12-30 V dc, Environ. Rating: IP65, IP69K, Colors: Multicolor, 150 mm (6 in) 8-pin M12 PVC Pigtail QD | 0 |
|
$285.0000 | Order Now |