Part Details for TLGG-DA-TA105-TW-B/24V by Carling Technologies
Overview of TLGG-DA-TA105-TW-B/24V by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLGG-DA-TA105-TW-B/24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-TLGG-DA-TA105-TW-B/24V-ND
|
DigiKey | SWITCH ROCKER SPST 10A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8850 | Buy Now |
DISTI #
691-TLGGDATA105TWB
|
Mouser Electronics | Rocker Switches TLGGDATA105TWB/24V | 0 |
|
$10.1300 / $15.5200 | Order Now |
|
Onlinecomponents.com | Switch Rocker ON None OFF SPST Wire Lead Rocker 10A 250VAC 372.85VA 100000Cycles Bulk RoHS: Compliant |
195 In Stock |
|
$10.5000 / $15.9700 | Buy Now |
|
Master Electronics | Switch Rocker ON None OFF SPST Wire Lead Rocker 10A 250VAC 372.85VA 100000Cycles Bulk RoHS: Compliant |
195 In Stock |
|
$10.5000 / $15.9700 | Buy Now |