Part Details for TLGJ-DG-TB205-TB-B/28V by Carling Technologies
Overview of TLGJ-DG-TB205-TB-B/28V by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLGJ-DG-TB205-TB-B/28V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-TLGJ-DG-TB205-TB-B/28V-ND
|
DigiKey | SWITCH ROCKER SPDT 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.0870 | Buy Now |
DISTI #
691-4TL-20825029
|
Mouser Electronics | Rocker Switches TLGJ-DG-TB205-TB-B/28V | 0 |
|
$14.9600 / $19.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7300 / $15.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.7300 / $15.7500 | Buy Now |