Part Details for TLH-2450/P by Tadiran Batteries
Overview of TLH-2450/P by Tadiran Batteries
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLH-2450/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
439-TLH-2450/P-ND
|
DigiKey | BATTERY LITH 3.6V WAFER 24.5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2322 In Stock |
|
$3.7807 / $6.2800 | Buy Now |
DISTI #
70241919
|
RS | Battery, Non-Rechargeable, Coin/Button, Lithium,3.6 VDC,0.55Ah, Pin, TLH Series | Tadiran TLH-2450/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 760 |
|
$5.5400 / $6.4100 | Buy Now |
|
Future Electronics | 24.5mm Battery Cell Size 3.6V 0.55 Ah Lithium Non-Rechargeable Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tray | 15320Tray |
|
$4.2700 / $4.5800 | Buy Now |
|
Future Electronics | 24.5mm Battery Cell Size 3.6V 0.55 Ah Lithium Non-Rechargeable Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Container: Tray | 90Tray |
|
$4.2700 / $4.5700 | Buy Now |
|
Future Electronics | 24.5mm Battery Cell Size 3.6V 0.55 Ah Lithium Non-Rechargeable Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 10Tray |
|
$4.2700 / $4.9500 | Buy Now |
|
Onlinecomponents.com | Primary Battery - Lithium-thionyl Chloride - 2450 - 3.6V - 0.55Ah |
31 In Stock 2805 On Order |
|
$3.7200 / $5.6500 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
TLH-2450/P
|
Avnet Asia | Lithium Coin 3.6V 550mAh Primary (Alt: TLH-2450/P) RoHS: Compliant Min Qty: 800 Package Multiple: 40 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | Primary Battery - Lithium-thionyl Chloride - 2450 - 3.6V - 0.55Ah |
31 In Stock 2805 On Order |
|
$3.7200 / $5.6500 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 45 | 12330 |
|
$5.1100 / $5.4700 | Buy Now |
Part Details for TLH-2450/P
TLH-2450/P CAD Models
TLH-2450/P Part Data Attributes
|
TLH-2450/P
Tadiran Batteries
Buy Now
Datasheet
|
Compare Parts:
TLH-2450/P
Tadiran Batteries
Primary Battery, Lithium, 2450, 3.6V, 0.55Ah,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TADIRAN BATTERIES GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | Tadiran Batteries | |
Approvals | UL | |
Battery Chemistry | LITHIUM-THIONYL CHLORIDE | |
Battery Size | 2450 | |
Battery Type | PRIMARY | |
Capacity | 0.55 Ah | |
Cut-off Voltage | 2 V | |
Diameter | 24 mm | |
Height | 6.8 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | PCB PIN | |
Voltage | 3.6 V | |
Weight | 8.8 g |