-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Primary Battery, Lithium Manganese Dioxide, 1/2AA, 3.6V,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTP5902IPC-IPMA#PBF | Analog Devices | SmartMesh IP Wireless 802.15.4 | |
ADL5902ACPZ-R7 | Analog Devices | RMS TruPwr Detectors | |
ADF5902WCCPZ-RL7 | Analog Devices | 24GHz 2 Ch ISM-band FMCW trans |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56T3368
|
Newark | Cell Size 1/2 Aa Nominal Voltage (V) 3.6 Capacity (Ah) 0.9 Discharge Current (Ma) 1 Temp -55 To +125 |Tadiran Batteries TLH-5902/P RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5900 / $7.5500 | Buy Now |
DISTI #
439-1031-ND
|
DigiKey | BATTERY LITHIUM 3.6V 1/2 AA Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
692 In Stock |
|
$4.7880 / $8.2200 | Buy Now |
DISTI #
667-TLH-5902/P
|
Mouser Electronics | Electronic Battery | 0 |
|
$5.0300 / $8.2000 | Order Now |
DISTI #
70102843
|
RS | Battery, Non-Rechargeable,1/2 AA, Lithium,3.6 VDC,900mAh, Thru-Hole, TLH Series | Tadiran TLH-5902/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4700 / $8.6300 | RFQ |
|
Future Electronics | TLH-5902 3.6 V 0.9 Ah Non Rechargeable Lithium 1/2 AA Battery RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Container: Tray | 0Tray |
|
$5.1700 / $5.2700 | Buy Now |
|
Onlinecomponents.com | Primary Battery - Lithium Manganese Dioxide - 1/2AA - 3.6V RoHS: Compliant |
340 In Stock |
|
$4.7500 / $10.4200 | Buy Now |
|
Master Electronics | Primary Battery - Lithium Manganese Dioxide - 1/2AA - 3.6V RoHS: Compliant |
340 In Stock |
|
$4.7500 / $10.4200 | Buy Now |
|
Neutron USA | Battery,Non-Rechargeable,1/2 AA,Lithium,3.6 VDC,900mAh,Thru-Hole,TLH Series | 0 |
|
$34.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLH-5902/P
Tadiran Batteries
Buy Now
Datasheet
|
Compare Parts:
TLH-5902/P
Tadiran Batteries
Primary Battery, Lithium Manganese Dioxide, 1/2AA, 3.6V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TADIRAN BATTERIES GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | Tadiran Batteries | |
Approvals | UL | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 1/2AA | |
Battery Type | PRIMARY | |
Capacity | 0.9 Ah | |
Diameter | 14.5 mm | |
Length | 25.2 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | LEAD | |
Voltage | 3.6 V | |
Weight | 9.6 g |